
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 4.5A RMS current rating, and 4.4A saturation current. DC resistance is 25mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Dimensions are 8.6mm (L) x 8.6mm (W) x 4mm (H).
TDK VLP8040T-4R7M technical specifications.
| Case Code (Metric) | 8040 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Rated Current-Max | 4.4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
