TDK VLS2010ET-100M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 936mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Length | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-100M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.