
Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance, tested at 1MHz. This shielded component offers a saturation current of 330mA and a DC resistance of 2.04Ω. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLS2010ET-220M technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | Nonstandard |
| Current Rating | 330mA |
| DC Resistance (DCR) | 2.04R |
| Depth | 2.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.