
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 1MHz test frequency, 790mA RMS current rating, and 700mA saturation current. DC resistance is 408mΩ. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
TDK VLS2010ET-4R7M technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | Nonstandard |
| Current Rating | 700mA |
| DC Resistance (DCR) | 408mR |
| Depth | 2.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 790mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
