
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 1MHz test frequency, 640mA maximum DC current rating, and 570mA saturation current. Operating temperature range from -40°C to 105°C. DC resistance is 648mΩ. Packaged in cut tape for surface mount applications.
TDK VLS2010ET-6R8M technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | Nonstandard |
| Current Rating | 570mA |
| DC Resistance (DCR) | 648mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 630mA |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.