
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 350mA RMS current rating, and 1.764 Ohm DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLS2012ET-220M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 1.764R |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
