The TDK VLS2012ET-3R3M-CA is a ferrite shielded inductor with a 3.3uH inductance rating and 1A current rating. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. This inductor is designed for surface mount applications and is packaged in a nonstandard package with a cut tape packaging style.
TDK VLS2012ET-3R3M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 228mR |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Length | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-3R3M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.