
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 450mA maximum DC current rating, and 400mA saturation current. DC resistance is 1.38Ω. Operates within a -40°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
TDK VLS201610ET-100M technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.38R |
| Depth | 1.7mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 10uH |
| Length | 0.079inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
