
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.35A saturation current, and 119mΩ DC resistance at 1MHz. Operates within a -40°C to 105°C temperature range. Housed in a 2016 metric case code, this component is supplied on tape and reel.
TDK VLS201610ET-1R0N technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Resistance (DCR) | 119mR |
| Depth | 1.7mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Length | 0.079inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
