
Surface mount, shielded, wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 1.15A saturation current, and 0.181Ω DC resistance. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLS201610ET-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 181mR |
| Depth | 1.7mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.5uH |
| Length | 0.079inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
