TDK VLS201610ET-3R3M technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 458mR |
| Depth | 1.7mm |
| Height | 0.95mm |
| Inductance | 3.3uH |
| Length | 2mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
