
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 530mA saturation current, and 840mΩ DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging. Dimensions are 2.0mm x 1.6mm x 0.95mm.
TDK VLS201610ET-6R8M technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 840mR |
| Depth | 1.7mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 6.8uH |
| Length | 0.079inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.