
Surface mount shielded wirewound power inductor with 0.68µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.65A saturation current, and 1.85A maximum DC current. DC resistance is 86mΩ. Dimensions are 2.0mm x 1.6mm x 0.95mm. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLS201610ET-R68N technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Resistance (DCR) | 86mR |
| Depth | 1.7mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 680nH |
| Length | 0.079inch |
| Max DC Current | 1.85A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-R68N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
