TDK VLS201610HBX-1R0M technical specifications.
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| Height | 1mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610HBX-1R0M to view detailed technical specifications.
No datasheet is available for this part.