The TDK VLS201610HBX-4R7M-1 is a 2-terminal general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.37 ohms. It is rated for a maximum current of 0.81A and is suitable for use as a power inductor.
TDK VLS201610HBX-4R7M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.37 |
| Rated Current-Max | 0.81 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS201610HBX-4R7M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.