The VLS201610HBX-R47M is a shielded ferrite inductor from TDK, available in a 0806 package quantity of 2000 units per reel. It has a current rating of 4A and an inductance of 470nH, with a tolerance of 20%. The inductor operates over a temperature range of -40°C to 105°C and is RoHS compliant.
TDK VLS201610HBX-R47M technical specifications.
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 4A |
| Height | 1mm |
| Inductance | 470nH |
| Length | 2mm |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610HBX-R47M to view detailed technical specifications.
No datasheet is available for this part.