Surface mount, shielded, wirewound power inductor with 10µH inductance and 20% tolerance. Features a 0.77A rated current and 0.54Ω DC resistance, tested at 1MHz. Operates within a -40°C to 105°C temperature range. This general-purpose inductor is housed in a 0806 package with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS201612CX-100M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.77 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS201612CX-100M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.