
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.25A RMS current rating, and 1.2A saturation current. Operating temperature range is -40°C to 105°C, with a low DC resistance of 159mΩ. Housed in a 2016 metric case code (2.0mm x 1.6mm x 1.2mm), this RoHS compliant component is supplied on tape and reel.
TDK VLS201612ET-1R5N technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 159mR |
| Depth | 1.7mm |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201612ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
