
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 0.357 Ohm DC resistance, and a saturation current of 790mA. Rated for 850mA RMS current and operates within a temperature range of -40°C to 105°C. Housed in a 2016 metric case size with SMD/SMT termination, supplied on tape and reel.
TDK VLS201612ET-3R3M technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 790mA |
| DC Resistance (DCR) | 357mR |
| Depth | 1.7mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 880mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 790mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201612ET-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
