
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 840mA current rating, and 0.29Ω DCR at 1MHz. Operates within a -40°C to 105°C temperature range, with a saturation current of 770mA. Packaged in tape and reel for automated assembly.
TDK VLS252008ET-2R2M technical specifications.
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 840mA |
| DC Resistance (DCR) | 290mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 2.2uH |
| Length | 0.098inch |
| Max DC Current | 840mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.29R |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252008ET-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
