The VLS252010CX-1R5M-1 is a 1.5uH general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 1.9A and a DC resistance of 0.086 ohms. The inductor is shielded and has a tolerance of 20%. It is designed for surface mount applications and has a package length, width, and height of 2.5mm, 2mm, and 1mm respectively.
TDK VLS252010CX-1R5M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.086 |
| Rated Current-Max | 1.9 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252010CX-1R5M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.