This TDK inductor features a max operating temperature of 105 degrees Celsius and a min operating temperature of -40 degrees Celsius. It has a rated current-max of 0.86A and a DC resistance of 0.372 ohms. The inductor is a general purpose type with a nominal inductance of 6.8uH and is shielded. It is a surface mount component with a package length of 2.5mm, width of 2mm, and height of 1mm.
TDK VLS252010CX-6R8M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.372 |
| Rated Current-Max | 0.86 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252010CX-6R8M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.