Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 550mA current rating, and 854mΩ DC resistance. Housed in a 1008 (2520 metric) case with dimensions of 2mm width and 1mm height. Operates across a temperature range of -40°C to 105°C, suitable for automotive applications. Packaged in tape and reel for automated assembly.
TDK VLS252010ET-100M-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 854mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Length | 0.098inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010ET-100M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.