
Surface mount general purpose inductor featuring 1µH inductance with a 30% tolerance. This shielded ferrite core component offers a 1.75A saturation current and 1.9A RMS current rating. It operates within a -40°C to 105°C temperature range and has a low DC resistance of 84mΩ. The 1008 (2520 metric) case size is supplied on tape and reel, and the component is RoHS compliant.
TDK VLS252010ET-1R0N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 84mR |
| Depth | 2.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
