Surface mount, shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.9A current rating, and 84mΩ DC resistance. Operates within a -40°C to 105°C temperature range. Housed in a 2520 metric (1008 imperial) case, this component is ideal for automotive applications.
TDK VLS252010ET-1R0N-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 84mR |
| Height | 1mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 1uH |
| Length | 0.098inch |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010ET-1R0N-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.