
Surface mount, shielded, wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 1.6A maximum DC current rating, and 1.45A saturation current. DC resistance is 0.128Ω at a test frequency of 1MHz. Housed in a 1008 (2520 metric) case with dimensions of 2.1mm depth, 1mm height, and 2.5mm length. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLS252010ET-1R5N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 128mR |
| Depth | 2.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Length | 0.098inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.128R |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
