Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a 1.5A current rating, 1.45A saturation current, and 128mΩ DC resistance at 1MHz. Housed in a 1008 (2520 metric) ferrite core package, this component operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLS252010ET-1R5N-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 128mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Length | 0.098inch |
| Max DC Current | 1.45A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010ET-1R5N-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.