Surface mount, shielded, wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1A current rating, and 275mΩ DC resistance. Operates within a -40°C to 105°C temperature range, with a saturation current of 940mA. Packaged in a 1008 (2520 metric) case, supplied on tape and reel.
TDK VLS252010ET-3R3M-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 275mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Length | 0.098inch |
| Max DC Current | 940mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010ET-3R3M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.