TDK VLS252010HBX-R68M technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 680nH |
| Length | 2.5mm |
| Max DC Current | 4.17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010HBX-R68M to view detailed technical specifications.
No datasheet is available for this part.