
The TDK VLS252010T-100M is a ferrite shielded inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 650mA and operates within a temperature range of -40°C to 105°C. The inductor is designed for surface mount applications and is packaged in a 1008 case code. It is RoHS compliant and suitable for use in various electronic circuits.
TDK VLS252010T-100M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 854mR |
| Height | 1mm |
| Inductance | 10uH |
| Length | 2.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.854R |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010T-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
