
This ferrite shielded inductor has a DC resistance of 85 milliohms and an inductance of 1 microhenry. It can handle a maximum DC current of 2 amps and operates within a temperature range of -40°C to 105°C. The inductor is designed for surface mount applications and is packaged in a 1008 case code.
TDK VLS252010T-1R0N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 85mR |
| Height | 1mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010T-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
