
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 700mA current rating, 541mΩ DCR, and operates at 1MHz. Housed in a 1008 (2520 metric) ferrite core package, this component offers a saturation current of 740mA and a maximum operating temperature of 105°C.
TDK VLS252010T-6R8M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 541mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Length | 0.098inch |
| Max DC Current | 820mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.541R |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252010T-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
