TDK VLS252012CX-1R5M technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012CX-1R5M to view detailed technical specifications.
No datasheet is available for this part.