
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.7A RMS current rating, and 2.2A saturation current. Operates from -40°C to 105°C with a low 87mΩ DC resistance. Packaged in tape and reel for automated assembly.
TDK VLS252012ET-1R0N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 87mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 2.45A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
