
Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.45A RMS current rating and a 1.8A saturation current. It operates within a temperature range of -40°C to 105°C and has a low DC resistance of 126mΩ. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
TDK VLS252012ET-1R5N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 126mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.098inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
