TDK VLS252012ET-1R5N-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 126mR |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Length | 2.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.105R |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-1R5N-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
