The TDK VLS252012ET-4R7M-CA is a shielded ferrite inductor with a 4.7uH inductance value and a DC resistance of 405mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This surface mount inductor is suitable for use in a variety of applications, including those requiring high-frequency operation, and is compliant with RoHS regulations.
TDK VLS252012ET-4R7M-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 405mR |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-4R7M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.