TDK VLS252012ET-4R7MR81 technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 406mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-4R7MR81 to view detailed technical specifications.
No datasheet is available for this part.