Surface mount shielded wirewound power inductor with 470nH inductance and 30% tolerance, operating at 1MHz. Features a 2.15A current rating, 56mR DC resistance, and a ferrite core. Housed in a 1008/2520 case code, this component offers a wide operating temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLS252012ET-R47N-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 2.15A |
| DC Resistance (DCR) | 56mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Length | 0.098inch |
| Max DC Current | 2.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.75A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252012ET-R47N-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.