
Surface mount wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a shielded metal construction for reduced EMI, operating from -40°C to 105°C. Rated for a maximum current of 1.36A with a DC resistance of 0.295Ω at 1MHz. This general-purpose inductor is designed for power applications and comes in a compact 1008 package.
TDK VLS252012HBU-4R7M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.295 |
| Rated Current-Max | 1.36 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012HBU-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.