The TDK VLS252012HBX-100M-1 is a surface mount fixed inductor with a general purpose design. It features a shielded construction and a maximum operating temperature of 105 degrees Celsius. The inductor has a nominal inductance of 10uH and a maximum rated current of 0.85A. It is available in a 1008 package type.
TDK VLS252012HBX-100M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.85 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS252012HBX-100M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.