
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 660mA RMS current rating, and 588mΩ DC resistance. Operates from -40°C to 105°C, with a saturation current of 720mA. Housed in a 1008 (2520 metric) case, this RoHS compliant component is supplied on tape and reel.
TDK VLS252015ET-100M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 660mA |
| DC Resistance (DCR) | 588mR |
| Depth | 2.1mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 660mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015ET-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
