
Surface mount power inductor featuring 1.5µH inductance with a 30% tolerance, tested at 1MHz. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 1.45A with a DC resistance of 120mΩ. Designed for surface mounting in a 1008 case code (2.5mm x 2.0mm), it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
TDK VLS252015ET-1R5N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.1mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Length | 0.098inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252015ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
