
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.6A saturation current, and 2.1A RMS current rating. DC resistance is 72mΩ. Operates from -40°C to 105°C and measures 3.0mm x 2.5mm x 1.0mm (L x W x H). Supplied in tape and reel packaging.
TDK VLS3010ET-1R0N technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 72mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.118inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
