TDK VLS3010ET-220M technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 900mR |
| Height | 1mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
