
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 1.5A RMS current rating, 1A saturation current, and 156mΩ DC resistance. Operates within a -40°C to 105°C temperature range. Designed for surface mount applications with a 3010 metric case code.
TDK VLS3010ET-3R3M technical specifications.
| Case Code (Metric) | 3010 |
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 156mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010ET-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
