TDK VLS3010T-2R2M1R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 116mR |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3010T-2R2M1R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
