
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 640mA saturation current, and 336mΩ DC resistance. Operates within a -40°C to 105°C temperature range, with a maximum DC current of 760mA. Housed in a 1212 package, measuring 3mm x 3mm x 1.2mm, supplied on tape and reel.
TDK VLS3012ET-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 336mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Length | 0.118inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.336R |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
