This ferrite shielded inductor has a 10uH inductance value with a 20% tolerance. It can handle a maximum DC current of 640mA and operates within a temperature range of -40°C to 105°C. The inductor is available in a 1212 CHIP package and is RoHS compliant.
TDK VLS3012ET-100M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 336mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Length | 3mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.336R |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-100M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.