
Shielded wirewound surface mount inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 550mA saturation current, and 0.516Ω DC resistance. Operates within a -40°C to 105°C temperature range. Dimensions are 3.0mm x 1.2mm x 3.0mm (L x H x W). Packaged in tape and reel for automated assembly.
TDK VLS3012ET-150M technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 516mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Length | 0.118inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.516R |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
